Telemecanique Sensors Reflector for Use with Standard Reflex Photo-Electric Sensor
- RS Stock No.:
- 281-1739
- Distrelec Article No.:
- 137-59-044
- Mfr. Part No.:
- XUZC24
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€21.12
(exc. VAT)
€25.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.12 |
*price indicative
- RS Stock No.:
- 281-1739
- Distrelec Article No.:
- 137-59-044
- Mfr. Part No.:
- XUZC24
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Reflector | |
| Product Type | Sensor Reflector | |
| For Use With | Standard Reflex Photo-Electric Sensor | |
| Height | 21mm | |
| Hazardous Area Certification | No | |
| Width | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Reflector | ||
Product Type Sensor Reflector | ||
For Use With Standard Reflex Photo-Electric Sensor | ||
Height 21mm | ||
Hazardous Area Certification No | ||
Width 24mm | ||
Standards/Approvals No | ||
Telemecanique OsiSense XU range photoelectric Sensor Reflectors.
Telemecanique OsiSense XU Photoelectric sensors provide you everything you require from photoelectric proximity sensors for applications within material handling to food and beverage industries. Various functions are available, diffuse mode, (BGS) Background suppression, polarize reflex, laser reflex and through-beam and through beam. The UX range further is available in 4 internationally recognised formats: Included within the XU range are compatible Sensor Refelectors.
How do they work and where can I use them?
An OsiSense Photoelectric has a light beam transmitter (light-emitting diode, LED) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component emitting light when electric current flows through it. The light can be visible or invisible, depending on the transmission wavelength.;An object is detected when it enters the transmitted light beam and, in so doing, affects the intensity of the light at the receiver. ;Depending on the model and application requirements, the transmission beam is either non-visible infrared or ultraviolet (for detection of luminescent materials). It may also be a visible red or green (for colour mark reading etc.) and laser red (for long sensing distance and short focal length).;The advantage of LEDs is their very fast response. To render the system insensitive to ambient light, the current flowing through the LED is modulated to produce a pulsed light transmission. Only the pulsed signal will be used by the photo-transistor and processed to control the load.
Photelectric Sensor Systems Available.
Related links
- Telemecanique Sensors, OsiSense XU Series Reflector for Use with Standard Reflex Photo-Electric Sensor
- Telemecanique Sensors, OsiSense XU Series Reflector 31 mm for Use with Standard Reflex Photo-Electric Sensor
- Telemecanique Sensors, OsiSense XU Series Reflector 39 mm for Use with Standard Reflex Photo-Electric Sensor
- Telemecanique Sensors Sensor Reflector for Use with Transparency material detection reflex photo-electric sensor
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors Sensor Reflector for Use with XUJ Photo Electric Sensor
- Telemecanique Sensors Reflector for Use with XUYB989, XUYBCO989
- Telemecanique Sensors Reflector 80 mm for Use with XU Series DIN 40050 EN/IEC 60947-4-1,
