S+S Regeltechnik GmbH, 1101 Series Sensor Sensor, RoHS Standard
- RS Stock No.:
- 533-805
- Mfr. Part No.:
- TM65-I 400MM (1101-7122-0089-900)
- Manufacturer:
- S+S Regeltechnik GmbH
Subtotal (1 unit)*
€124.57
(exc. VAT)
€153.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.57 |
*price indicative
- RS Stock No.:
- 533-805
- Mfr. Part No.:
- TM65-I 400MM (1101-7122-0089-900)
- Manufacturer:
- S+S Regeltechnik GmbH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S+S Regeltechnik GmbH | |
| Product Type | Sensor Accessory | |
| Sub Type | Sensor | |
| Accessory Type | Sensor | |
| Series | 1101 | |
| Width | 64mm | |
| Height | 107mm | |
| Hazardous Area Certification | No | |
| Depth | 60.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand S+S Regeltechnik GmbH | ||
Product Type Sensor Accessory | ||
Sub Type Sensor | ||
Accessory Type Sensor | ||
Series 1101 | ||
Width 64mm | ||
Height 107mm | ||
Hazardous Area Certification No | ||
Depth 60.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- S+S Regeltechnik GmbH RoHS Standard
- S+S Regeltechnik GmbH TM Temperature Transmitter 36V -30 °C
- S+S Regeltechnik GmbH
- S+S Regeltechnik GmbH PT1000 Temperature Sensor 6 Wire, 70 °C max
- S+S Regeltechnik GmbH ATM1 Temperature Transmitter 36V -30 °C
- S+S Regeltechnik GmbH HTF50 Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH ALTM2-wModbus Temperature Transmitter 36V -50 °C
- S+S Regeltechnik GmbH RoHS Standard
