S+S Regeltechnik GmbH, 7100 Series Sensor Sensor, RoHS Standard
- RS Stock No.:
- 533-813
- Distrelec Article No.:
- 300-97-100
- Mfr. Part No.:
- THE-MS 50MM (7100-0011-6010-002)
- Manufacturer:
- S+S Regeltechnik GmbH
Subtotal (1 unit)*
€13.34
(exc. VAT)
€16.41
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.34 |
*price indicative
- RS Stock No.:
- 533-813
- Distrelec Article No.:
- 300-97-100
- Mfr. Part No.:
- THE-MS 50MM (7100-0011-6010-002)
- Manufacturer:
- S+S Regeltechnik GmbH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S+S Regeltechnik GmbH | |
| Sub Type | Sensor | |
| Product Type | Sensor Accessory | |
| Accessory Type | Sensor | |
| Series | 7100 | |
| Hazardous Area Certification | No | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand S+S Regeltechnik GmbH | ||
Sub Type Sensor | ||
Product Type Sensor Accessory | ||
Accessory Type Sensor | ||
Series 7100 | ||
Hazardous Area Certification No | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- S+S Regeltechnik GmbH RoHS Standard
- S+S Regeltechnik GmbH RoHS Standard
- S+S Regeltechnik GmbH Motion Sensor
- S+S Regeltechnik GmbH Industrial Pressure Sensor
- S+S Regeltechnik GmbH Temperature & Humidity Sensor
- S+S Regeltechnik GmbH Photoelectric Sensor IP67
- S+S Regeltechnik GmbH AFTF Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH RFTF Series Temperature & Humidity Sensor
