Littelfuse, H-33 Series
- RS Stock No.:
- 565-486
- Distrelec Article No.:
- 137-52-021
- Mfr. Part No.:
- H-34-MAGNET
- Manufacturer:
- Littelfuse
Image representative of range
Subtotal (1 unit)*
€471.18
(exc. VAT)
€579.55
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.18 |
*price indicative
- RS Stock No.:
- 565-486
- Distrelec Article No.:
- 137-52-021
- Mfr. Part No.:
- H-34-MAGNET
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Sensor Accessory | |
| Series | H-33 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Sensor Accessory | ||
Series H-33 | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Related links
- Littelfuse, H-33 Series
- Littelfuse, H 420 Series
- RS PRO OA254 Series Axial Fan 929.3 m³/h 290 mA Max 254mm, 88.9 mm
- RS PRO OA254 Series Axial Fan 934.4 m³/h 140 mA Max 254mm, 89 mm
- TE Connectivity Magnet Wire Terminal 34 AWG 33 AWG
- Littelfuse
- Schneider Electric PanelSeT Series Enclosure Profile 2000 mm H 34 mm L For Use With SM
- Schneider Electric PanelSeT Series Enclosure Profile 1400 mm H 34 mm L For Use With SMX SD
