ifm electronic, EY Series Module for Use with Sensor, CE Certified Standard

Subtotal (1 unit)*

€658.64

(exc. VAT)

€810.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€658.64

*price indicative

RS Stock No.:
594-888
Mfr. Part No.:
EY5010
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Module

Product Type

Module

For Use With

Sensor

Series

EY

Standards/Approvals

CE Certified

COO (Country of Origin):
IT
The ifm electronic Muting Arm Set uses infrared light and is designed as a crossbeam muting system with two through-beam sensors. It operates on the principle of through-beam sensing. The electrical data include an operating voltage of 19.2 to 28.8 V DC and a current consumption of 120 mA (60 mA each for transmitter and receiver). It has a protection class III rating.

Reverse polarity protection

Short-circuit protection

Overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy