Leuze, REF Series Reflective Tape Reflective Tape for Use with Sensor, RoHS Standard
- RS Stock No.:
- 616-363
- Mfr. Part No.:
- REF 4-A-50X1000
- Manufacturer:
- Leuze
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 616-363
- Mfr. Part No.:
- REF 4-A-50X1000
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Reflective Tape | |
| Accessory Type | Reflective Tape | |
| Sub Type | Reflective Tape | |
| For Use With | Sensor | |
| Series | REF | |
| Height | 1000mm | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Depth | 1000mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Reflective Tape | ||
Accessory Type Reflective Tape | ||
Sub Type Reflective Tape | ||
For Use With Sensor | ||
Series REF | ||
Height 1000mm | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Depth 1000mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Leuze Reflective tape is a rectangular, plastic reflector designed for easy application with a self-adhesive backing. It provides reliable visibility enhancement in various lighting conditions, making it ideal for safety and marking purposes.
Rectangular design for versatile and effective coverage
Self adhesive fastening allows quick and secure attachment to different surfaces
