Leuze, BT SET Series Mounting Bracket Set for Use with MLD 300 Multiple Light Beam Safety Devices, MLD 500, RoHS
- RS Stock No.:
- 616-432
- Mfr. Part No.:
- BT-SET-240BC
- Manufacturer:
- Leuze
Subtotal (1 unit)*
€46.62
(exc. VAT)
€57.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €46.62 |
*price indicative
- RS Stock No.:
- 616-432
- Mfr. Part No.:
- BT-SET-240BC
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Accessory Type | Mounting Bracket Set | |
| Product Type | Sensor Accessory | |
| For Use With | MLD 300 Multiple Light Beam Safety Devices, MLD 500 | |
| Series | BT SET | |
| Height | 78mm | |
| Depth | 67mm | |
| Hazardous Area Certification | No | |
| Width | 87.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Accessory Type Mounting Bracket Set | ||
Product Type Sensor Accessory | ||
For Use With MLD 300 Multiple Light Beam Safety Devices, MLD 500 | ||
Series BT SET | ||
Height 78mm | ||
Depth 67mm | ||
Hazardous Area Certification No | ||
Width 87.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Leuze Mounting Bracket Set is a robust L-shaped metal bracket designed for securely mounting Leuze MLD 500 and MLD 300 multiple light beam safety devices. This set facilitates through-hole mounting at the system side and screw-type fastening at the device side, ensuring stable and precise positioning of the safety sensors.
Clampable fastening
Through hole mounting
Related links
- Leuze 46B Series Sensors RoHS
- Leuze MLD 500 Series Light Curtain Transmitter 400 mm Resolution
- Leuze MLD 500 Series Light Curtain Transceiver 400 mm Resolution
- Leuze MLD 500 Series Light Curtain Receiver 400 mm Resolution
- Leuze MLD 500 Series Light Curtain Transceiver 500 mm Resolution
- Leuze RoHS Standard
- SCHAEFFLER RoHS Standard
- ifm electronic RoHS Standard
