Leuze, 96B Series Mounting Bracket 45 mm for Use with 96B Series Sensors, RoHS Standard

Subtotal (1 unit)*

€12.98

(exc. VAT)

€15.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€12.98

*price indicative

RS Stock No.:
616-375
Mfr. Part No.:
BT 96
Manufacturer:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Sensor Accessory

Accessory Type

Mounting Bracket

For Use With

96B Series Sensors

Series

96B

Diameter

45mm

Depth

37.5mm

Hazardous Area Certification

No

Width

58mm

Height

152mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Leuze Mounting device is a rigid, L-shaped angle bracket designed for securely mounting Leuze 96B series sensors. Constructed from galvanized steel, it offers durable support for sensor installations in industrial environments.

Screw fastening

Through hole mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy