Banner, SMB Series Mounting Bracket for Use with QM42, QMT42 Series, RoHS Compliant Standard
- RS Stock No.:
- 293-406
- Mfr. Part No.:
- SMB42T
- Manufacturer:
- Banner
Subtotal (1 unit)*
€15.38
(exc. VAT)
€18.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.38 |
*price indicative
- RS Stock No.:
- 293-406
- Mfr. Part No.:
- SMB42T
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | QM42, QMT42 Series | |
| Series | SMB | |
| Depth | 20.1mm | |
| Hazardous Area Certification | No | |
| Height | 40.4mm | |
| Width | 31.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With QM42, QMT42 Series | ||
Series SMB | ||
Depth 20.1mm | ||
Hazardous Area Certification No | ||
Height 40.4mm | ||
Width 31.8mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- VN
The Banner innovative sensor offers exceptional precision and reliability, making it an ideal choice for various applications in automation and control. With its robust design and advanced technology, it can effectively detect and respond to a wide range of environmental conditions. The product enhances operational efficiency while ensuring a seamless integration into existing systems. Its user-friendly interface and straightforward installation process mean that both seasoned professionals and newcomers to the field can benefit from its capabilities. This sensor is engineered to provide unparalleled performance in demanding industrial settings, promising durability and consistency that you can rely on day in and day out.
Provides rapid response times to ensure operational effectiveness
Supports easy integration with various automation systems
Compact design facilitates installation in limited spaces
