Roth+Co, 7KM PAC3200 Series Strain Relief 3 mm for Use with Cables or Leads of 3 mm Diameter, RoHS Compliant Standard
- RS Stock No.:
- 629-483
- Mfr. Part No.:
- 201234
- Manufacturer:
- Roth+Co
Subtotal (1 unit)*
€12.53
(exc. VAT)
€15.41
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.53 |
*price indicative
- RS Stock No.:
- 629-483
- Mfr. Part No.:
- 201234
- Manufacturer:
- Roth+Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roth+Co | |
| Accessory Type | Strain Relief | |
| Product Type | Sensor Accessory | |
| For Use With | Cables or Leads of 3 mm Diameter | |
| Series | 7KM PAC3200 | |
| Hazardous Area Certification | No | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Roth+Co | ||
Accessory Type Strain Relief | ||
Product Type Sensor Accessory | ||
For Use With Cables or Leads of 3 mm Diameter | ||
Series 7KM PAC3200 | ||
Hazardous Area Certification No | ||
Diameter 3mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
Related links
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- Phoenix Contact HC Series Strain Relief 1 Row, 1685327
- SICK for Use with SICK IDM140 & IDM161, RoHS Compliant Standard
- TE Connectivity, 5-1437 Series Strain Relief For Use With Connectors
