Siemens, ASV Series Controller for Use with High Accuracy Differential Pressure Sensor, EU, UKCA, RCM Standard
- RS Stock No.:
- 636-582
- Mfr. Part No.:
- ASV181.1E/3 / BPZ:ASV181.1E/3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€384.74
(exc. VAT)
€473.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.74 |
*price indicative
- RS Stock No.:
- 636-582
- Mfr. Part No.:
- ASV181.1E/3 / BPZ:ASV181.1E/3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Controller | |
| Product Type | Controller | |
| For Use With | High Accuracy Differential Pressure Sensor | |
| Series | ASV | |
| Standards/Approvals | EU, UKCA, RCM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Controller | ||
Product Type Controller | ||
For Use With High Accuracy Differential Pressure Sensor | ||
Series ASV | ||
Standards/Approvals EU, UKCA, RCM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens VAV Modular Controller specifically designed to provide efficient control of air distribution systems in HVAC applications. The modular controller is capable of managing the airflow based on real-time demand, allowing for energy-efficient operation of air handling units, while ensuring optimal comfort levels. It can be easily integrated with other Siemens devices, offering flexible and scalable solutions for modern building automation systems.
RoHS compliant
Easy integration
Modular design
Related links
- Endress+Hauser CE EU, RoHS Standard
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded Metric M
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded R Threaded
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded R R 1/2 Tube Metric
- Kane 2 Input(s) ±0.2 % Accuracy, RSCAL
- Kane 2 Input(s) ±0.2 % Accuracy, SYSCAL
- MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 3 EU, UKCA
- MAGNUM M801365 Black Composite Toe Capped Unisex Safety Boots 3 EU, UKCA
