SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded Metric M
- RS Stock No.:
- 280-9186
- Mfr. Part No.:
- ASV220F-M5-06
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-9186
- Mfr. Part No.:
- ASV220F-M5-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Exhaust Controller | |
| Sub Type | Speed Exhaust Controller | |
| Series | ASV | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Thread Standard | M | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Speed Exhaust Controller | ||
Sub Type Speed Exhaust Controller | ||
Series ASV | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Thread Standard M | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed exhaust controller offers a larger effective area and comes standard with a silencer, one-touch fitting, and flame-resistant resin body.
RoHS compliant
Energy saving
Related links
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded R Threaded
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded R R 1/2 Tube Metric
- SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded Metric M5 x 0.8 4 mm
- SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded Metric M5 x 0.8 6 mm
- SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded Metric M5 x 0.8 6 mm
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Metric Tube
- SMC ASV310F Series Speed Exhaust Controller Speed Exhaust Controller Threaded R 1/8 in, Outlet Female
- SMC ASV410F Series Speed Exhaust Controller Speed Exhaust Controller Threaded R 1/8 in, Outlet Female
