Siemens, WZU-ACDC24-50 Series Energy Meter for Use with Flow And Energy In Hydronic Heating, EU, RCM, DIN EN 1434-x

Subtotal (1 unit)*

€121.12

(exc. VAT)

€148.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.12

*price indicative

RS Stock No.:
636-949
Mfr. Part No.:
WZU-ACDC24-50 / S55563-F156
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Module

Accessory Type

Energy Meter

For Use With

Flow And Energy In Hydronic Heating

Series

WZU-ACDC24-50

Standards/Approvals

EU, RCM, DIN EN 1434-x

RoHS Status: Exempt

COO (Country of Origin):
SE
The Siemens Power pack operates on AC/DC 24 V or AC 12 to 35 V and DC 12 to 50 V and is equipped with terminal clamps for easy connection.

Packaging unit is 1 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy