Endress+Hauser, CM82 Series Transmitter CM82 Transmitter 18.95 mm for Use with Sensor, ISO7888, EN 61010-1, EN

Subtotal (1 unit)*

€1,434.03

(exc. VAT)

€1,763.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,434.03

*price indicative

RS Stock No.:
690-340
Mfr. Part No.:
CM82-AAXAB2C1A1A1CA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Transmitter

Sub Type

CM82 Transmitter

Accessory Type

Transmitter

For Use With

Sensor

Series

CM82

Diameter

18.95mm

Hazardous Area Certification

No

Standards/Approvals

ISO7888, EN 61010-1, EN 301489-17, EN 301489-1, IEC 61 000-4, RoHS, EN 61326-1, EN 61326-2-3

COO (Country of Origin):
DE
The Endress+Hauser Transmitter is a space-saving device designed for monitoring and controlling processes in industry and the environmental sector. It supports sensors with the blue Memosens plug-in head, including pH sensors, ORP sensors, pH/ORP combined sensors, contacting conductivity sensors, and oxygen sensors.

Space-saving installation with a two-wire device, no separate power supply required

Minimum inventory needed

Maximum safety with trusted Memosens technology

Easy operation using existing tablet or smartphone for commissioning

Standardized operating concept across Liquiline devices

The Liquiline Compact CM82 is the most Compact transmitter for Memosens sensors. Its sleek design is just 11 cm in length and 2 cm in width, featuring a direct connection for your sensor, eliminating the need for a cable. When paired with the sensor, it fits seamlessly into most assemblies and is incredibly easy to install. You can view all nearby CM82 measuring points on your tablets or smartphones and manage them effortlessly from a distance using a secure wireless connection.

Key Benefits


Simple operation by connecting to smartphones for operating and commissioning

Compact design allows fitting inside an assembly

Robust design allows for measurement in all elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy