Endress+Hauser, CM72 Series Transmitter CM72 Transmitter 18.95 mm for Use with Sensor, EN 61010-1, EN 61326-2-3, RoHS,
- RS Stock No.:
- 690-335
- Mfr. Part No.:
- CM72-AAADB1K1A1A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€1,188.30
(exc. VAT)
€1,461.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,188.30 |
*price indicative
- RS Stock No.:
- 690-335
- Mfr. Part No.:
- CM72-AAADB1K1A1A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Accessory Type | Transmitter | |
| Product Type | Transmitter | |
| Sub Type | CM72 Transmitter | |
| For Use With | Sensor | |
| Series | CM72 | |
| Hazardous Area Certification | No | |
| Diameter | 18.95mm | |
| Standards/Approvals | EN 61010-1, EN 61326-2-3, RoHS, EMC, EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Accessory Type Transmitter | ||
Product Type Transmitter | ||
Sub Type CM72 Transmitter | ||
For Use With Sensor | ||
Series CM72 | ||
Hazardous Area Certification No | ||
Diameter 18.95mm | ||
Standards/Approvals EN 61010-1, EN 61326-2-3, RoHS, EMC, EN 61326-1 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Transmitter is a space-saving device designed for monitoring and controlling processes in industry and the environmental sector. It is suitable for use across various sectors and by plant manufacturers, supporting sensors with the blue Memosens plug-in head, including pH sensors, ORP sensors, contacting conductivity sensors, and oxygen sensors.
Minimum inventory needed
Fast commissioning and maintenance with permanent configuration, enabling immediate measurement start
Benefits of Memosens technology: lab-calibrated sensors, hot plug and play
The Liquiline Compact CM72 is a 1-channel transmitter for Memosens sensors. The measuring parameter and measuring range are already defined during the ordering process, making the CM72 immediately ready for use with a high degree of safety against operating errors.
Key Benefits
Compact design that does not require its own power supply
Memosens sensors provide safe data transmission
Easy to use and fast commissioning
Conditions will not affect the sensor
