Schmersal, BP Series Actuator Actuator 11.8 mm for Use with Safe Switching And Monitoring, RoHS Standard

Subtotal (1 unit)*

€5.27

(exc. VAT)

€6.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.27

*price indicative

RS Stock No.:
697-883
Mfr. Part No.:
101054816
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Sensor Accessory

Accessory Type

Actuator

Sub Type

Actuator

For Use With

Safe Switching And Monitoring

Series

BP

Width

7.7mm

Diameter

11.8mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal BP 8 magnetic actuator weighs 4g and features a Compact design with a 11.8mm diameter and a 7.7mm width. This actuator is designed for precise and efficient performance in various mechanical applications.

Unenclosed

S-pole marked red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy