Schmersal, BP Series Actuator Actuator 18.5 mm for Use with Safe Switching And Monitoring, RoHS Standard

Subtotal (1 unit)*

€6.16

(exc. VAT)

€7.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 13 November 2026
  • Plus 45 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.16

*price indicative

RS Stock No.:
697-885
Mfr. Part No.:
101057531
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Sensor Accessory

Sub Type

Actuator

Accessory Type

Actuator

For Use With

Safe Switching And Monitoring

Series

BP

Diameter

18.5mm

Width

10mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal BP 10 magnetic actuator weighs 12g and features a Compact design with a 18.5 mm diameter and a 10mm width. This actuator is designed for precise and efficient performance in various mechanical applications.

Unenclosed

Colour coding of poles by labels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy