ifm electronic, E40 Series Gasket for Use with Volumetric Flow Meter, FDA, 3-A, FDA Standard
- RS Stock No.:
- 722-827
- Mfr. Part No.:
- E40543
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€101.04
(exc. VAT)
€124.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.04 |
*price indicative
- RS Stock No.:
- 722-827
- Mfr. Part No.:
- E40543
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Gasket | |
| Accessory Type | Gasket | |
| For Use With | Volumetric Flow Meter | |
| Series | E40 | |
| Standards/Approvals | FDA, 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Gasket | ||
Accessory Type Gasket | ||
For Use With Volumetric Flow Meter | ||
Series E40 | ||
Standards/Approvals FDA, 3-A, FDA | ||
- COO (Country of Origin):
- DE
The IFM Seal Ring is a Durable gasket designed for reliable sealing in industrial applications. The product is MADE from fluoroelastomer (FKM), which provides excellent resistance to chemicals and high temperatures.
Nominal diameter DN50
Material FKM fluoroelastomer
Compatible with IFM flow sensors
