ifm electronic, E40 Series Gasket for Use with Volumetric Flow Meter, FDA, 3-A, FDA Standard
- RS Stock No.:
- 722-834
- Mfr. Part No.:
- E40564
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€110.51
(exc. VAT)
€135.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.51 |
*price indicative
- RS Stock No.:
- 722-834
- Mfr. Part No.:
- E40564
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Gasket | |
| Product Type | Gasket | |
| For Use With | Volumetric Flow Meter | |
| Series | E40 | |
| Standards/Approvals | FDA, 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Gasket | ||
Product Type Gasket | ||
For Use With Volumetric Flow Meter | ||
Series E40 | ||
Standards/Approvals FDA, 3-A, FDA | ||
- COO (Country of Origin):
- DE
The IFM Seal Ring is a specialized gasket designed for use in hygienic systems and volumetric flow meters. It is particularly suitable for applications in the food and beverage industry, where reliable sealing and compliance with hygiene standards are essential.
Nominal diameter DN65 2 1/2 inch
Weight 19.6 g
Pack quantity 2 pcs
