ifm electronic, E40 Series Clamp Adapter for Use with Volumetric Flow Meter, JIS G3447, 3-A, FDA Standard
- RS Stock No.:
- 722-875
- Mfr. Part No.:
- E40486
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€577.88
(exc. VAT)
€710.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €577.88 |
*price indicative
- RS Stock No.:
- 722-875
- Mfr. Part No.:
- E40486
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Clamp Adapter | |
| Product Type | Clamp | |
| For Use With | Volumetric Flow Meter | |
| Series | E40 | |
| Standards/Approvals | JIS G3447, 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Clamp Adapter | ||
Product Type Clamp | ||
For Use With Volumetric Flow Meter | ||
Series E40 | ||
Standards/Approvals JIS G3447, 3-A, FDA | ||
- COO (Country of Origin):
- DE
The IFM electronic Process Adapter Clamp is a process adapter clamp designed to ensure reliable integration of flow sensors into hygienic piping systems. Built with stainless steel 316L, it provides durability and corrosion resistance, making it suitable for food and beverage applications.
Pressure rating up to 25 bar 2.5 MPa
Surface roughness Ra less than or equal to 0.4 μm
Material stainless steel 316L 1.4451
