ifm electronic, E40 Series Adapter for Use with Volumetric Flow Meter, ISO 2037, 3-A, FDA Standard
- RS Stock No.:
- 722-837
- Mfr. Part No.:
- E40515
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€624.88
(exc. VAT)
€768.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €624.88 |
*price indicative
- RS Stock No.:
- 722-837
- Mfr. Part No.:
- E40515
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Volumetric Flow Meter | |
| Series | E40 | |
| Standards/Approvals | ISO 2037, 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Volumetric Flow Meter | ||
Series E40 | ||
Standards/Approvals ISO 2037, 3-A, FDA | ||
- COO (Country of Origin):
- DE
The IFM electronic Process Adapter Clamp is a process adapter clamp designed to ensure reliable integration of flow sensors into hygienic piping systems. Built with stainless steel 316L, it provides durability and corrosion resistance, making it suitable for food and beverage applications.
Pressure rating up to 16 bar
Surface roughness Ra less than or equal to 0.4 μm
Material stainless steel 316L 1.4417
