ifm electronic Control Module Valve 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- RS Stock No.:
- 723-169
- Mfr. Part No.:
- E75233
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.56 |
*price indicative
- RS Stock No.:
- 723-169
- Mfr. Part No.:
- E75233
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Shut Off Valve | |
| Sub Type | Valve | |
| Accessory Type | Control Module | |
| For Use With | AirBox modules | |
| Depth | 17.6mm | |
| Diameter | 8mm | |
| Width | 53.2mm | |
| Height | 40.7mm | |
| Standards/Approvals | ISO 8573-1: 2001 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Shut Off Valve | ||
Sub Type Valve | ||
Accessory Type Control Module | ||
For Use With AirBox modules | ||
Depth 17.6mm | ||
Diameter 8mm | ||
Width 53.2mm | ||
Height 40.7mm | ||
Standards/Approvals ISO 8573-1: 2001 | ||
- COO (Country of Origin):
- DE
The IFM electronic Shut-Off Valve is designed to Block Airflow and vent the secondary side of compressed Air systems effectively. Ideal for integration in automated systems, it allows precise control over media flow, specifically tailored for compressed Air in accordance with ISO 8573-1: 2001 standards. With an ambient temperature tolerance ranging from 0 to 60 °C, this valve is built for reliability in diverse environmental conditions. Its Compact construction, featuring Durable materials such as PBT and stainless steel, ensures longevity and effective operation. The valve's design prioritises efficiency, making it suitable for applications requiring meticulous Air management and control.
Blocks airflow and vents the secondary side efficiently
Designed for use with compressed air, adhering to ISO 8573-1: 2001 standards
Operates effectively within ambient temperatures of 0 to 60 °C
Constructed with PBT housing and stainless steel components for durability
Includes a polyoxymethylene release ring for enhanced functionality
Utilises an NBR seal to ensure reliable air-tightness
Weighs only 23.3 grams, facilitating easy installation and integration
Packaged individually to ensure quality control and readiness
Related links
- ifm electronic Tee Fitting T-Fitting 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- ifm electronic Tee Fitting L Fitting 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- ifm electronic Cover 10 mm for Use with As Interface Airbox, ISO 8573-1: 2001 Standard
- ifm electronic Elbow Push-in fitting for Use with Pneumatic Connections, ISO 8573-1: 2001 Standard
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- Festo Manual Pneumatic Manual Control Valve VHEF-ES-B53E-G18 Series 4106820
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Pneumatic ISO 8573-1:2010 (7:4:4) VUWG-L10-M52-R-M5 Series 24V
