ifm electronic Elbow Push-in fitting for Use with Pneumatic Connections, ISO 8573-1: 2001 Standard
- RS Stock No.:
- 723-323
- Mfr. Part No.:
- E75228
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€62.08
(exc. VAT)
€76.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.08 |
*price indicative
- RS Stock No.:
- 723-323
- Mfr. Part No.:
- E75228
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Push-in fitting | |
| Product Type | Elbow Fitting | |
| Accessory Type | Elbow | |
| For Use With | Pneumatic Connections | |
| Width | 29.8mm | |
| Height | 49.2mm | |
| Depth | 16mm | |
| Standards/Approvals | ISO 8573-1: 2001 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Push-in fitting | ||
Product Type Elbow Fitting | ||
Accessory Type Elbow | ||
For Use With Pneumatic Connections | ||
Width 29.8mm | ||
Height 49.2mm | ||
Depth 16mm | ||
Standards/Approvals ISO 8573-1: 2001 | ||
- COO (Country of Origin):
- DE
The IFM electronic Push-in L-Fitting serves as an essential component for pneumatic connections, designed specifically for reliable and efficient use in compressed Air systems. Crafted with precision, this fitting ensures a secure connection, accommodating Airflow within a wide range of temperatures and pressures. It effectively utilises Advanced materials to enhance durability and performance, making it suitable for various industrial applications. This fitting, supplied in packs of ten, upholds the manufacturer's commitment to quality, with a focus on user-friendly installation and robust functionality across diverse operational conditions.
Designed for pneumatic connections, ensuring a reliable and secure fit
Compatible with compressed Air adhering to ISO 8573-1: 2001 standards
Operates efficiently at a maximum pressure of 10 bar
Functioning within an ambient temperature range of -20 to 80 °C
Weighs just 69.5 grams, providing lightweight handling without compromising strength
Constructed from nickel-plated brass and PA66 for enhanced durability
Includes a release ring MADE from polyoxymethylene for smooth operation
Features a stainless steel tooth lock washer for added stability
Related links
- ifm electronic Control Module Valve 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- ifm electronic Cover 10 mm for Use with As Interface Airbox, ISO 8573-1: 2001 Standard
- ifm electronic Tee Fitting T-Fitting 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- ifm electronic Tee Fitting L Fitting 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Pneumatic ISO 8573-1:2010 (7:4:4) VUWG-L10-M52-R-M5 Series 24V
- Festo MHA1 series 6 station ISO 8573-1:2010 Manifold for use with Valves, 197209
- Festo QSR Polybutylene Terephthalate Pneumatic Rotary Union Tubing Outside Diameter
- Festo QSRL Polybutylene Terephthalate Pneumatic Rotary Union Push-in
