Bridgetek, MS-0101 Series Mount Bracket Modbus 62 mm for Use with Modbus 4in1 Sensor, UKCA Standard
- RS Stock No.:
- 736-215
- Mfr. Part No.:
- MS-0101-01A
- Manufacturer:
- Bridgetek
Get a bulk buy discount
Add 5 more to save €30.90
View bulk pricing optionsSubtotal (1 unit)*
€102.94
(exc. VAT)
€126.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €102.94 | - |
| 5 + | €96.76 | €30.90 |
*price indicative
- RS Stock No.:
- 736-215
- Mfr. Part No.:
- MS-0101-01A
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Sub Type | Modbus | |
| Product Type | Sensor | |
| Accessory Type | Mount Bracket | |
| For Use With | Modbus 4in1 Sensor | |
| Series | MS-0101 | |
| Height | 60mm | |
| Diameter | 62mm | |
| Width | 62mm | |
| Depth | 56mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Sub Type Modbus | ||
Product Type Sensor | ||
Accessory Type Mount Bracket | ||
For Use With Modbus 4in1 Sensor | ||
Series MS-0101 | ||
Height 60mm | ||
Diameter 62mm | ||
Width 62mm | ||
Depth 56mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Bridgetek Modbus 4 in1 Sensor is a versatile device is designed for measuring motion, temperature, humidity, and ambient light within various environments, ensuring comprehensive data collection in a Compact design.
Offers three levels of motion sensitivity with a configurable motion re-trigger interval
Measures temperature accurately up to ±0.2°C in a range from 0 to 70°C
Provides humidity readings with an accuracy of ±2% RH, ranging from 0 to 95%
