Bridgetek, MS-1101 Series Mount Bracket Modbus 62 mm for Use with Modbus CO2 MultiSensor, UKCA Standard
- RS Stock No.:
- 736-216
- Mfr. Part No.:
- MS-1101-01A
- Manufacturer:
- Bridgetek
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€178.43
(exc. VAT)
€219.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €178.43 |
| 5 + | €167.72 |
*price indicative
- RS Stock No.:
- 736-216
- Mfr. Part No.:
- MS-1101-01A
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Accessory Type | Mount Bracket | |
| Product Type | Sensor | |
| Sub Type | Modbus | |
| For Use With | Modbus CO2 MultiSensor | |
| Series | MS-1101 | |
| Depth | 56mm | |
| Width | 62mm | |
| Diameter | 62mm | |
| Height | 60mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Accessory Type Mount Bracket | ||
Product Type Sensor | ||
Sub Type Modbus | ||
For Use With Modbus CO2 MultiSensor | ||
Series MS-1101 | ||
Depth 56mm | ||
Width 62mm | ||
Diameter 62mm | ||
Height 60mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Bridgetek Modbus CO2 Multi-Sensor measures CO2 levels, temperature, humidity, and ambient light in a Compact design, making it Ideal for efficient environmental monitoring.
Measures CO2 levels up to 40,000 ppm with high accuracy
Monitors temperature up to 60°C with ±1.5°C accuracy
Measures ambient light up to 100,000 Lux with ±15% accuracy
Low power consumption of 300mW with Modbus RTU protocol support
