Endress+Hauser, 7136 Series Adapter Adapter for Use with Ceracore UTC30 Pressure Transducer
- RS Stock No.:
- 874-394
- Mfr. Part No.:
- 71364632
- Manufacturer:
- Endress+Hauser
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-394
- Mfr. Part No.:
- 71364632
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Sensor Accessory | |
| Accessory Type | Adapter | |
| Sub Type | Adapter | |
| For Use With | Ceracore UTC30 Pressure Transducer | |
| Series | 7136 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Sensor Accessory | ||
Accessory Type Adapter | ||
Sub Type Adapter | ||
For Use With Ceracore UTC30 Pressure Transducer | ||
Series 7136 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser adapter designed for seamless integration of the UTC30 pressure transducer, providing essential compatibility with various industrial pipe thread standards.
Adaptable to G1/4 inch process ports for versatile compatibility
Constructed from Durable 316L material for enhanced longevity
Offers a reliable Interface for easy integration into existing systems
Simplifies the installation process for pressure transducer integration
Related links
- Endress+Hauser, 7136 Series Adapter Adapter for Use with Ceracore UTC30 Pressure Transducer
- Endress+Hauser PTP31B Series Pressure Transducer PNP Output -1 bar 10 bar, Gauge Pressure Reading
- Endress+Hauser PMC21 Series Pressure Transducer IO-Link Output -1 bar 1 bar, Gauge Pressure Reading
- Endress+Hauser PMC11 Series Pressure Transducer Gauge Pressure Reading
- Endress+Hauser IEC 60068-2-38 Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
