Endress+Hauser, 7135 Series Adapter for Use with Sensor Accessories, CE, UKCA, EU, RoHS Standard

Subtotal (1 unit)*

€58.20

(exc. VAT)

€71.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.20

*price indicative

RS Stock No.:
256-6128
Distrelec Article No.:
303-51-168
Mfr. Part No.:
71355705
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Adapter

Accessory Type

Adapter

For Use With

Sensor Accessories

Series

7135

Standards/Approvals

CE, UKCA, EU, RoHS

COO (Country of Origin):
FR
The Endress+Hausers provides a picomag electromagnetic flowmeter for many applications in secondary circuits with conductive liquids in all industries. It consist of the space-saving Picomag for its flexible installation capabilities. It is ideal for process quality control and monitoring due to temperature and conductivity measurement in utilities.

High shock and vibration resistance

Time-saving, easy configuration even in places difficult to reach

Cost-efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy