Telemecanique Sensors, XMLZ Series Bracket for Use with XMLR Pressure Sensor, REACH Standard
- RS Stock No.:
- 124-2162
- Mfr. Part No.:
- XMLZL017
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€44.52
(exc. VAT)
€54.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.52 |
*price indicative
- RS Stock No.:
- 124-2162
- Mfr. Part No.:
- XMLZL017
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Magnet | |
| Accessory Type | Bracket | |
| For Use With | XMLR Pressure Sensor | |
| Series | XMLZ | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Magnet | ||
Accessory Type Bracket | ||
For Use With XMLR Pressure Sensor | ||
Series XMLZ | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CH
OsiSense XM Series Mounting Brackets
Fixing bracket suitable for the OsiSense XM series pressure switches.
Related links
- Kern REACH Standard
- Kern REACH Standard
- Siemens MAG 6000 REACH Standard
- Kern REACH Standard
- Telemecanique Sensors XMLR Series Pressure Switch -1 bar 0 bar
- Telemecanique Sensors XMLR Series Pressure Switch 0 bar 40 bar
- Telemecanique Sensors XMLR Series Pressure Switch -1 bar -0.08 bar
- Telemecanique Sensors XMLR Series Pressure Sensor, Analogue Output 0 bar 1 bar
