Siemens, SITRANS Series Cable Kit for Use with MAG 5000, MAG 6000, RoHS, REACH Standard

Subtotal (1 unit)*

€3,003.34

(exc. VAT)

€3,694.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,003.34

*price indicative

RS Stock No.:
237-5932
Mfr. Part No.:
A5E01181699
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Accessory Type

Cable Kit

For Use With

MAG 5000, MAG 6000

Series

SITRANS

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
IT
The Siemens SITRANS FM series cable kit for MAG 5000/6000 transmitter. It includes standard single shielded coil cable with PVC jacket and special electrode double shielded cable with PVC jacket.

Temperature range from -30 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy