BALLUFF, BTL-P-1012-4R Series Magnet 25 mm for Use with Micropulse Transducer

Subtotal (1 unit)*

€32.03

(exc. VAT)

€39.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.03

*price indicative

RS Stock No.:
124-3806
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Accessory Type

Magnet

Product Type

Magnet

For Use With

Micropulse Transducer

Series

BTL-P-1012-4R

Hazardous Area Certification

No

Height

8mm

Diameter

25mm

Standards/Approvals

No

Analogue Ouput Linear Transducers


Non-contact linear transducers for use in any application where linear position feedback is required

Captive or floating magnet options

Electro Magnet option allows multi feedback positions

Simple clamp fixing and plug in connection

100-1500mm stroke lengths

0-10V or 4-20mA output options

Magnets available separately

Note

Electro Magnet requires an M16 four pin connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy