BALLUFF, BTL5-P-5500-2 Series Magnet for Use with Micropulse Transducer
- RS Stock No.:
- 124-3807
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€49.49
(exc. VAT)
€60.87
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.49 |
*price indicative
- RS Stock No.:
- 124-3807
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Accessory Type | Magnet | |
| Product Type | Magnet | |
| For Use With | Micropulse Transducer | |
| Series | BTL5-P-5500-2 | |
| Width | 20mm | |
| Depth | 68mm | |
| Hazardous Area Certification | No | |
| Height | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Accessory Type Magnet | ||
Product Type Magnet | ||
For Use With Micropulse Transducer | ||
Series BTL5-P-5500-2 | ||
Width 20mm | ||
Depth 68mm | ||
Hazardous Area Certification No | ||
Height 21mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Analogue Ouput Linear Transducers
Non-contact linear transducers for use in any application where linear position feedback is required
Captive or floating magnet options
Electro Magnet option allows multi feedback positions
Simple clamp fixing and plug in connection
100-1500mm stroke lengths
0-10V or 4-20mA output options
Magnets available separately
Note
Electro Magnet requires an M16 four pin connector.
Related links
- BALLUFF UL File No. E227256 IEC 60529, EN
- BALLUFF EN 55011Group 1 EN 61000-4-2Severity
- BALLUFF, BTL-P-1012-4R Series Magnet 25 mm for Use with Micropulse Transducer
- BALLUFF, BTL6 Series Magnet Profile Style (Round) 30 mm for Use with Micropulse Transducer
- BALLUFF EN 50081-2 EN 55011, EN
- BALLUFF Magnet 32 mm for Use with Micropulse Transducer EN60068-2-29 (contin. shock),
- Assemtech, M1219-2 Series Magnet 3 mm for Use with Reed Switches
- Variohm Group IEC 60068-2-6 Standard
