ifm electronic, E35066 Series Protective Tube for Use with Infrared Temperature Sensors
- RS Stock No.:
- 134-8433
- Mfr. Part No.:
- E35066
- Manufacturer:
- ifm electronic
Bulk discount available
Subtotal (1 unit)*
€106.34
(exc. VAT)
€130.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €106.34 |
| 5 - 9 | €101.00 |
| 10 + | €95.71 |
*price indicative
- RS Stock No.:
- 134-8433
- Mfr. Part No.:
- E35066
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Protective Tube | |
| Product Type | Mounting Bracket | |
| For Use With | Infrared Temperature Sensors | |
| Series | E35066 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Protective Tube | ||
Product Type Mounting Bracket | ||
For Use With Infrared Temperature Sensors | ||
Series E35066 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ifm Electonics Temperature Sensor Accessories
A wide range of temperature sensor accessories for the ifm Electronics range.
Related links
- ifm electronic Infrared Temperature Sensors TWxxxx
- ifm electronic TW2100 Temperature Sensor 2 m
- ifm electronic RoHS,
- ifm electronic TW7001 Infrared Temperature Sensor, 250 °C to 1250 °C
- ifm electronic TW2001 Infrared Temperature Sensor, 250 °C to 1600 °C
- ifm electronic TW7000 Infrared Temperature Sensor, 50 °C to 500 °C
- ifm electronic TW2000 Infrared Temperature Sensor, 0 °C to 999.5 °C
- ifm electronic TW7011 V Output Signal Infrared Temperature Sensor, 350 °C to 1350 °C
