ifm electronic, E35067 Series Insulation Tube for Use with M30 Design, Infrared Temperature Sensors TWxxxx

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€58.13

(exc. VAT)

€71.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€58.13
5 - 9€55.21
10 +€52.30

*price indicative

RS Stock No.:
134-8434
Mfr. Part No.:
E35067
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Insulation Tube

Product Type

Cover

For Use With

M30 Design, Infrared Temperature Sensors TWxxxx

Series

E35067

Standards/Approvals

No

COO (Country of Origin):
DE

ifm Electonics Temperature Sensor Accessories


A wide range of temperature sensor accessories for the ifm Electronics range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy