ifm electronic, E37613 Series Thermowell for Use with Temperature Sensors
- RS Stock No.:
- 134-8444
- Mfr. Part No.:
- E37613
- Manufacturer:
- ifm electronic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.84
(exc. VAT)
€68.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €55.84 |
| 5 - 9 | €53.05 |
| 10 + | €50.26 |
*price indicative
- RS Stock No.:
- 134-8444
- Mfr. Part No.:
- E37613
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Thermopocket | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E37613 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Thermopocket | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E37613 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ifm Electronic E37xxx Series Thermowells
Ifm Electronic thermopockets are suited for all temperature probes with a diameter of 6 mm. Market common process connections are designed for use in hygienic and industrial applications.
Features and Benefits
Convenient: sensor calibration without process interruption
Special: for industrial and hygienic applications
Robust: sensor protection in harsh applications
Suited: for all 6 mm diameter temperature probes
Flexible: installation depths of 30 mm to 330 mm
Related links
- ifm electronic, E372 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37600 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37700 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37610 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37603 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37643 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37620 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37720 Series Thermowell for Use with Temperature Sensors
