ifm electronic, E372 Series Thermowell for Use with Temperature Sensors

Subtotal (1 unit)*

€63.22

(exc. VAT)

€77.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.22

*price indicative

RS Stock No.:
189-139
Mfr. Part No.:
E37210
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Thermowell

Product Type

Extension Tube

For Use With

Temperature Sensors

Series

E372

Standards/Approvals

No

COO (Country of Origin):
US
The Ifm electronic Thermowell is expertly designed for temperature sensors, ensuring optimal performance and reliability in various applications. Crafted from high quality stainless steel, it combines durability with precision engineering to accommodate demanding conditions. With an installation length tailored for efficient sensor integration, this thermowell supports a significant pressure rating, making it suitable for a range of industrial environments. The thoughtful design features a connection compatible with both G1/2 and 1/2 inch NPT sensor types, enhancing versatility for diverse setups. Its compact bore length provides excellent flow characteristics, further ensuring accurate temperature readings. Perfect for professionals seeking a robust solution for temperature measurement, this thermowell promises to deliver consistent and accurate performance over time.

Reliable protection against aggressive media and high flow velocities

Allows the replacement of the temperature sensor in a running process

Particularly high pressure rating

Simple process connection via adapter

Robust stainless steel housing for the requ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy