Idec, SA1E Series Horizontal Mounting Bracket for Use with SA1E

Subtotal (1 unit)*

€4.31

(exc. VAT)

€5.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.31

*price indicative

RS Stock No.:
179-5344
Mfr. Part No.:
SA9Z-K02
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Sensor Accessory

Accessory Type

Horizontal Mounting Bracket

For Use With

SA1E

Series

SA1E

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
JP
Two mounting screws (M3 x 12 mm sems screws) are supplied

The through-beam model requires two mounting brackets, one each for the projector and the receiver.

Cannot be used for the connector models.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy