Idec, SA1E Series Vertical Slit for Use with SA1E Miniature Photoelectric Switches (Built-in Amplifier)
- RS Stock No.:
- 179-5346
- Mfr. Part No.:
- SA9Z-S07
- Manufacturer:
- Idec
Subtotal (1 unit)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.18 |
*price indicative
- RS Stock No.:
- 179-5346
- Mfr. Part No.:
- SA9Z-S07
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Vertical Slit | |
| Product Type | Slit | |
| For Use With | SA1E Miniature Photoelectric Switches (Built-in Amplifier) | |
| Series | SA1E | |
| Height | 31.5mm | |
| Hazardous Area Certification | No | |
| Width | 10.8mm | |
| Depth | 19.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Vertical Slit | ||
Product Type Slit | ||
For Use With SA1E Miniature Photoelectric Switches (Built-in Amplifier) | ||
Series SA1E | ||
Height 31.5mm | ||
Hazardous Area Certification No | ||
Width 10.8mm | ||
Depth 19.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The through-beam model requires two mounting brackets, one each for the projector and the receiver.
