Telemecanique Sensors, OsiSense XS Series Mounting Bracket for Use with XS Cylindrical M30, REACH, RoHS Standard
- RS Stock No.:
- 179-9948
- Mfr. Part No.:
- XSZBS30
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€22.68
(exc. VAT)
€27.90
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.68 |
*price indicative
- RS Stock No.:
- 179-9948
- Mfr. Part No.:
- XSZBS30
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | XS Cylindrical M30 | |
| Series | OsiSense XS | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With XS Cylindrical M30 | ||
Series OsiSense XS | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Accessory for sensor - fixing bracket - for Ø 30 mm sensor
Related links
- Telemecanique Sensors, OsiSense XS Series Mounting Clamp for Use with OsiSense XS Series
- Telemecanique Sensors, OsiSense XS Series Mounting Clamp for Use with OsiSense XX Series
- Telemecanique Sensors Mounting Clamp for Use with OsiSense XS Series
- Telemecanique Sensors XS4P30PA370L01B Threaded Barrel Inductive Proximity Sensor, M30 x 1.5 PNP OsiSense XS 48V 15 mm 48
- Telemecanique Sensors XS630B1PAL2TF Threaded Barrel Inductive Proximity Sensor, M30 x 1.5 PNP OsiSense XS 48V 15 mm 48 V
- Telemecanique Sensors XS630B1PAL10 Threaded Barrel Inductive Proximity Sensor, M30 x 1.5 PNP OsiSense XS 48V 15 mm 48 V
- Telemecanique Sensors XS Cylindrical M30
- Telemecanique Sensors Fixing Nut 30 mm for Use with XS Cylindrical M30, XT Cylindrical M30
