Telemecanique Sensors, XSZE Series Fixing Nut 30 mm for Use with XT Cylindrical M30, XS Cylindrical M30
- RS Stock No.:
- 567-161
- Mfr. Part No.:
- XSZE130
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 pack of 2 units)*
€15.24
(exc. VAT)
€18.75
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.24 | €7.62 |
*price indicative
- RS Stock No.:
- 567-161
- Mfr. Part No.:
- XSZE130
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Fixing Nut | |
| Product Type | Nut | |
| For Use With | XT Cylindrical M30, XS Cylindrical M30 | |
| Series | XSZE | |
| Height | 34mm | |
| Width | 52mm | |
| Hazardous Area Certification | No | |
| Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Fixing Nut | ||
Product Type Nut | ||
For Use With XT Cylindrical M30, XS Cylindrical M30 | ||
Series XSZE | ||
Height 34mm | ||
Width 52mm | ||
Hazardous Area Certification No | ||
Diameter 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Fixing nuts for sensor accessories are made from durable chromium-plated steel, offering reliable and secure mounting for sensor installations. Designed for long-lasting performance, they ensure a strong and corrosion-resistant hold in various industrial applications.
Nickel chromed material
0.05 kg Weight
Thick-Film Chip Resistor, RK73H Series
(1005 size, 1%) Standard Reel
Related links
- Telemecanique Sensors Fixing Nut 30 mm for Use with XS Cylindrical M30, XT Cylindrical M30
- Telemecanique Sensors XS Cylindrical M18
- Telemecanique Sensors XS Cylindrical M12
- Telemecanique Sensors Fixing Nut 18 mm for Use with XS Cylindrical M18, XT Cylindrical M18
- Telemecanique Sensors REACH, RoHS Standard
- Telemecanique Sensors Lock Nut 12 mm for Use with XS Cylindrical M12, XT Cylindrical M12
- Telemecanique Sensors Bracket 12 mm for Use with XS Cylindrical M12
- Telemecanique Sensors Rod for Use with Cylindrical M30 sensor Cylindrical M18 sensor, RoHS
