Omron, E8FC Series Adapter for Use with Flow Sensor
- RS Stock No.:
- 181-0643
- Mfr. Part No.:
- E8FC-YA-N10A
- Manufacturer:
- Omron
Subtotal (1 unit)*
€65.75
(exc. VAT)
€80.87
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.75 |
*price indicative
- RS Stock No.:
- 181-0643
- Mfr. Part No.:
- E8FC-YA-N10A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Flow Sensor | |
| Series | E8FC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Flow Sensor | ||
Series E8FC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Detect Signs of Abnormalities in Cooling Water by Simultaneous Measurement of Flow Rate + Temperature
Multi-sensing of Flow rate + temperature for preventing a sudden stops or manufacturing defects.
Various lineup of replacement adapters to enable easy replacement of your current pressure gauges and flow meters.
Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.
Use our dedicated adapters. In addition, if there is a possibility of pulsations or vibrations to a Pressure Sensor, we recommend the attachment of a throttle (sold separately).
Related links
- Omron, E8FC Series Adapter for Use with Flow Sensor
- Omron E8FC Series Flow Sensor Flow Sensor for Liquid 1 L/min 2 L/min Min
- Omron E8FC Series Flow Sensor Flow Sensor for Liquid 14L/min Max
- Omron, E8FC Series O-Ring for Use with E8FC-25
- Omron, EBPC Series Adapter
- Omron, EBPC Series Adapter 34 mm
- Omron, EBPC Series NPT 1/4 Male Adapter
- ifm electronic PED DIN 32676, EAC
