Omron, E8FC Series Adapter for Use with Flow Sensor

Subtotal (1 unit)*

€75.82

(exc. VAT)

€93.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.82

*price indicative

RS Stock No.:
181-0649
Mfr. Part No.:
E8FC-YA-N25A
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Adapter

Product Type

Adapter

For Use With

Flow Sensor

Series

E8FC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
Detect Signs of Abnormalities in Cooling Water by Simultaneous Measurement of “Flow Rate + Temperature”

Multi-sensing of “Flow rate + temperature” for preventing a sudden stops or manufacturing defects.

Various lineup of replacement adapters to enable easy replacement of your current pressure gauges and flow meters.

Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.

Use our dedicated adapters. In addition, if there is a possibility of pulsations or vibrations to a Pressure Sensor, we recommend the attachment of a throttle (sold separately).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy