ifm electronic, E402 Series Adapter Sensor Accessories 71 mm for Use with Flow Sensors, PED, RoHS, DIN 32676, EAC
- RS Stock No.:
- 188-803
- Mfr. Part No.:
- E40254
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€193.34
(exc. VAT)
€237.81
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.34 | €96.67 |
*price indicative
- RS Stock No.:
- 188-803
- Mfr. Part No.:
- E40254
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Height | 50.8mm | |
| Diameter | 71mm | |
| Standards/Approvals | PED, RoHS, DIN 32676, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Flow Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Height 50.8mm | ||
Diameter 71mm | ||
Standards/Approvals PED, RoHS, DIN 32676, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter is designed specifically for flow sensors, offering exceptional versatility and reliability in industrial applications. Engineered to facilitate the integration of sensors such as the SM2 and SM9 types, its construction from high quality stainless steel ensures durability and performance even under demanding conditions. It boasts a robust pressure rating, making it suitable for a wide range of media, including both liquids and gases. With an easy to use G 2 sensor connection and a clamp process connection, installation is both straightforward and efficient. The meticulous design not only supports operational integrity but also complies with relevant safety regulations, providing users with peace of mind in their applications. Ideal for professionals seeking a reliable solution for flow measurement, this accessory exemplifies the commitment to quality and performance found in industrial environments.
For the installation of magnetic-inductive flow sensors in pipes
Easy, quick and secure mounting
High permissible overload pressure rating
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
