SICK Mounting Kit for Use with TiM100 Indoor 2D LiDAR Sensors

Subtotal (1 unit)*

€20.33

(exc. VAT)

€25.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.33

*price indicative

RS Stock No.:
189-3498
Mfr. Part No.:
MOUNTING SET 2082188
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mounting Kit

Product Type

Magnetic Proximity Sensor

For Use With

TiM100 Indoor 2D LiDAR Sensors

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
SG
TiM100 is a small, simple, cost-effective laser scanner for a wide variety of area-monitoring applications. It is the starter model of the 2D LiDAR sensors from SICK and opens up new application possibilities with its compact design. TiM1xx is the ideal sensor for challenging presence-monitoring applications. HDDM+ technology ensures reliable object detection and offers maximum machine availability even under difficult conditions. With the TiM1xx, detection fields of up to 15.7 m² are easy to configure via software. The integrated IO-Link interface makes sure that commissioning can be performed as quickly as possible and enables flexibility during application as well as simple parameter cloning.

Small, simple, and cost-effective sensor for area monitoring

Monitoring of an area of up to 15.7 m²

Low weight of just 90 g

Field evaluation using integrated software algorithms

Low power consumption of typically 2.2 W

Configuration and cloning using IO-Link

Industrial design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy