SICK Mounting Bracket Bracket for Use with M30 Sensors, ISO13849-1, EN60947-5-5, EN60947-5-1, ISO13850 Standard
- RS Stock No.:
- 797-4911
- Mfr. Part No.:
- BEF-WN-M30
- Manufacturer:
- SICK
Subtotal (1 unit)*
€4.17
(exc. VAT)
€5.13
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.17 |
*price indicative
- RS Stock No.:
- 797-4911
- Mfr. Part No.:
- BEF-WN-M30
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| Sub Type | Bracket | |
| For Use With | M30 Sensors | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | ISO13849-1, EN60947-5-5, EN60947-5-1, ISO13850 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
Sub Type Bracket | ||
For Use With M30 Sensors | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals ISO13849-1, EN60947-5-5, EN60947-5-1, ISO13850 | ||
- COO (Country of Origin):
- DE
SICK Bracket, Mounting Bracket Accessory, For Use With M30 Sensors - BEF-WN-M30
This bracket provides a secure mounting solution for cylindrical M30 sensors in industrial control and safety systems. Designed as an accessory for sensor installation, it enables stable fixation of sensing devices in environments where conformity with recognised machine safety and switchgear standards is required. The bracket is suitable for installations that demand certified equipment for hazardous locations.
Features and Benefits:
• Compatible with M30 sensors enabling straightforward attachment • Certified for use in hazardous zones ensuring approved deployment • Meets ISO13849-1 support for safety-related control performance • Conforms to EN60947-5-5 for safety switching device compatibility • Complies with EN60947-5-1 to align with electromechanical switch standards • Supports ISO13850 requirements for emergency stop function integration
Applications
• Suitable for mounting presence sensors in automation lines • Ideal for securing safety sensors on guards and doors • Used with M30 sensors in hazardous-area installations • Can be used for integrating sensors into safety circuit layouts
Which sensor form factor is compatible with this accessory?
It accepts cylindrical devices with a nominal 30mm thread diameter designed for M30 sensor types.
Can this be used where explosive atmospheres are present?
Yes, it has approvals that permit installation in classified hazardous areas under ATEX and IECEx schemes.
Which safety standards does it help achieve within a control system?
It supports adherence to standards covering safety-related control performance, safety switching devices and emergency-stop function — specifically ISO13849-1, EN60947-5-5, EN60947-5-1 and ISO13850.
What practical function does it serve in safety circuitry?
It provides a fixed mounting point that allows correct positioning and reliable operation of sensors incorporated into safety and control circuits.
Related links
- SICK Mounting Bracket for Use with M4000 Light Beam ISO13850 EN60947-5-5 Standard
- Smartscan Mounting Bracket for Use with 1K3 Light Curtain ISO13849-1 EN60947-5-1 Standard
- SICK RoHS Standard
- SICK Mounting Bracket for Use with W26 Photoelectric Sensors, W16 Photoelectric Sensors
- SICK Dx50 Distance Sensors,
- SICK RoHS Standard
- SICK RoHS Standard
- SICK Reflex Array, W27-3
