Banner Mounting Bracket for Use with VS8 Series Miniature Sensor

Subtotal (1 unit)*

€29.39

(exc. VAT)

€36.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.39

*price indicative

RS Stock No.:
191-5218
Mfr. Part No.:
SMBVS8RA
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Mounting Kit

Accessory Type

Mounting Bracket

For Use With

VS8 Series Miniature Sensor

Height

13.7mm

Width

21mm

Depth

12.7mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Mounting Bracket


This SMBVS8RA bracket is a right angle mounting bracket.

For use with the VS8 series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy