Banner Mounting Bracket 30 mm for Use with Q45U, Q45, VTB, T30, Q40, OTB/LTB, OMNI-BEAM, K50, EZ-LIGHT T30, EZ-LIGHT
- RS Stock No.:
- 764-3871
- Mfr. Part No.:
- SMB30MM
- Manufacturer:
- Banner
Subtotal (1 unit)*
€15.38
(exc. VAT)
€18.92
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
- Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.38 |
*price indicative
- RS Stock No.:
- 764-3871
- Mfr. Part No.:
- SMB30MM
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Q45U, Q45, VTB, T30, Q40, OTB/LTB, OMNI-BEAM, K50, EZ-LIGHT T30, EZ-LIGHT K50L, Q45UR, QS30, QT50R, SM30/SMI30, QT50U, S30, STB | |
| Diameter | 30mm | |
| Height | 57.2mm | |
| Width | 57.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With Q45U, Q45, VTB, T30, Q40, OTB/LTB, OMNI-BEAM, K50, EZ-LIGHT T30, EZ-LIGHT K50L, Q45UR, QS30, QT50R, SM30/SMI30, QT50U, S30, STB | ||
Diameter 30mm | ||
Height 57.2mm | ||
Width 57.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Banner Mounting Bracket, Right Angle Bracket Type, For Use With Q45 & SM30 Series Sensors - SMB30MM
Need a secure way to install your photoelectric sensor? Pick up this mounting bracket from Banner. It's a versatile choice that pairs seamlessly with products in the Q45 & SM30 series sensors, making assembly a cinch. A curved mounting slot makes this product more ergonomic and ensures flexibility to make sensor integration a walk in the park. As you can simply screw it in place, you can get your sensor setup up and running in no time.
Features & Benefits
• Features a pre-drilled 30mm mounting hole to save you time and effort
• Stainless steel construction for resistance to impact and corrosion
• No need for end caps to ensure swift set-up
Applications
• Pharmaceutical and medical equipment
• Assembly lines
• Factory automation
How large is this mounting bracket?
This mounting bracket has compact dimensions of just 69.9 (L) x 57.2 (W) x 57.2mm (D) to take up minimal space in your setup.
What size screws do I need to install this bracket?
This bracket uses M6-sized screws, making it compatible with standard fasteners.
Related links
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Rotating Base IP69K, IP67
- Banner EZ-LIGHT K50 Series Yellow Beacon 30V dc Steady Base IP69K, IP67
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Strobe Base IP67, IP69K
- Banner EZ-LIGHT K50 Series Red Beacon 130V ac Steady Base IP67, IP69K
- Banner EZ-LIGHT TL50 Tower Light Series Red Signal Tower Omni-Directional Sealed Audible Sounder, Sealed Audible
- Banner EZ-LIGHT TL50 Tower Light Series Green Red Signal Tower Omni-Directional Sealed Audible Alarm
- Banner EZ-LIGHT TL50 Tower Light Series Yellow Red Omni-Directional
- Banner Right Angle Bracket for Use with T30 QS30 SM312 OTB R58E WLS 28 QS18AF,
