Carlo Gavazzi, ER Series Reflector for Use with Photoelectric Switches, RoHS Standard
- RS Stock No.:
- 201-0789
- Mfr. Part No.:
- ERT50-120
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.98 |
*price indicative
- RS Stock No.:
- 201-0789
- Mfr. Part No.:
- ERT50-120
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Sensor Reflector | |
| Accessory Type | Reflector | |
| For Use With | Photoelectric Switches | |
| Series | ER | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Sensor Reflector | ||
Accessory Type Reflector | ||
For Use With Photoelectric Switches | ||
Series ER | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Carlo Gavazzi ERT50-120 is a reflective tape suitable for polarized light.
Material used PMMA (Acrylic)
Temperature range from -20°C to +50°C
Related links
- Carlo Gavazzi RoHS Standard
- Carlo Gavazzi, ER Series for Use with Retroreflective Photoelectric Switch
- Omron RoHS Standard
- Baumer RoHS Standard
- Carlo Gavazzi 120 W 240V dc
- Idec CE marked UL Standard
- Carlo Gavazzi for Use with Retro-Reflective Photoelectric Switches
- Carlo Gavazzi for Use with Photoelectric Switches
