Baumer, CAM8 Series USB Power Supply Cable Cable 4.1 mm for Use with Proximity Switches, RoHS Standard
- RS Stock No.:
- 871-036
- Mfr. Part No.:
- CAM8.A3-11230324
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€16.58
(exc. VAT)
€20.39
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.58 |
*price indicative
- RS Stock No.:
- 871-036
- Mfr. Part No.:
- CAM8.A3-11230324
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Sensor Cable | |
| Accessory Type | USB Power Supply Cable | |
| Sub Type | Cable | |
| For Use With | Proximity Switches | |
| Series | CAM8 | |
| Hazardous Area Certification | No | |
| Width | 9mm | |
| Depth | 5m | |
| Diameter | 4.1mm | |
| Height | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Sensor Cable | ||
Accessory Type USB Power Supply Cable | ||
Sub Type Cable | ||
For Use With Proximity Switches | ||
Series CAM8 | ||
Hazardous Area Certification No | ||
Width 9mm | ||
Depth 5m | ||
Diameter 4.1mm | ||
Height 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Baumer supply cable simplifies connections between A-coded M8 devices and free cable ends. It features a rugged PUR jacket designed to withstand harsh industrial environments.
Female three-poles M8 connection
Five hundred centimetre cable length
Suitable for robotics with 180 degrees per metre torsion
Dragchain capable and halogen free
Related links
- Baumer CAM Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
- Carlo Gavazzi RoHS Standard
- Omron RoHS Standard
- Legrand kit contents: 1 Positioning Frame For Memocab Wire Markings 1 Usb
- Banner CE, RoHS Standard
- Baumer RoHS Standard
- Baumer RoHS Standard
