Festo Reflector for Use with Laser Sensor, RoHS-compliant Standard
- RS Stock No.:
- 203-1351
- Mfr. Part No.:
- SARA-RF-Q100-MC
- Manufacturer:
- Festo
Subtotal (1 unit)*
€106.56
(exc. VAT)
€131.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.56 |
*price indicative
- RS Stock No.:
- 203-1351
- Mfr. Part No.:
- SARA-RF-Q100-MC
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Reflector | |
| Product Type | Sensor Accessory | |
| For Use With | Laser Sensor | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8084163 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Reflector | ||
Product Type Sensor Accessory | ||
For Use With Laser Sensor | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8084163 | ||
- COO (Country of Origin):
- DE
The Festo photo electronic reflective foil is used to wrapped objects or laminated surfaces which used in reflective environments. This reflective foil is suitable for laser sensor.
Structural width = micro
Mounting type = bonded
Material housing = PMMA material
RoHS-compliant
