Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 647-444
- Mfr. Part No.:
- EAPR-S1-S-20-75
- Manufacturer:
- Festo
Subtotal (1 unit)*
€41.90
(exc. VAT)
€51.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.90 |
*price indicative
- RS Stock No.:
- 647-444
- Mfr. Part No.:
- EAPR-S1-S-20-75
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor | |
| Sub Type | Sensor Rail | |
| Accessory Type | Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 562616 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor | ||
Sub Type Sensor Rail | ||
Accessory Type Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 562616 | ||
- COO (Country of Origin):
- DE
The Festo sensor rail serves as a critical component in various automation applications, aiming to optimize performance and reliability. Designed for versatility, it supports multiple mounting positions, allowing for greater flexibility in installation. With its robust construction and notable corrosion resistance, this sensor rail is ideal for environments subject to moderate corrosion stress, ensuring longevity and consistent functionality. Its design adheres to the RoHS compliance standard, reflecting a commitment to sustainability, while the lightweight aluminium construction contributes to efficient operational dynamics. Perfect for demanding industrial settings, it promises reliable data transmission and accurate sensor readings.
Weighs only 18 g facilitating effortless handling and installation
Constructed with RoHS-compliant materials to support eco-friendly initiatives
Manufactured from steel that is galvanized enhancing durability
Includes a sensor bracket made from anodized wrought aluminium alloy
